
| VJ0805D271KXPAJ | |
|---|---|
| DigiKey Part Number | 720-1349-2-ND - Tape & Reel (TR) 720-1349-1-ND - Cut Tape (CT) 720-1349-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0805D271KXPAJ | 
| Description | CAP CER 270PF 250V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 270 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0805D271KXPAJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,42000 € | 0,42 € | 
| 10 | 0,25500 € | 2,55 € | 
| 50 | 0,19140 € | 9,57 € | 
| 100 | 0,17150 € | 17,15 € | 
| 500 | 0,13816 € | 69,08 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,12787 € | 127,87 € | 
| 2.000 | 0,10234 € | 204,68 € | 
| 3.000 | 0,10135 € | 304,05 € | 
| 5.000 | 0,10030 € | 501,50 € | 
| 7.000 | 0,09949 € | 696,43 € | 
| 10.000 | 0,09869 € | 986,90 € | 
| 12.000 | 0,09852 € | 1.182,24 € | 
| Unit Price without VAT: | 0,42000 € | 
|---|---|
| Unit Price with VAT: | 0,52080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece