
VJ0805D241KXPAJ | |
|---|---|
DigiKey Part Number | 720-1348-2-ND - Tape & Reel (TR) 720-1348-1-ND - Cut Tape (CT) 720-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805D241KXPAJ |
Description | CAP CER 240PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805D241KXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17700 € | 8,85 € |
| 100 | 0,16190 € | 16,19 € |
| 500 | 0,13246 € | 66,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12247 € | 122,47 € |
| 2.000 | 0,09603 € | 192,06 € |
| 3.000 | 0,09282 € | 278,46 € |
| 5.000 | 0,09225 € | 461,25 € |
| 7.000 | 0,09191 € | 643,37 € |
| 10.000 | 0,09158 € | 915,80 € |
| 12.000 | 0,09142 € | 1.097,04 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |


