STI-055A12AX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-668049

DigiKey Part Number
2508-R-668049TR-ND - Tape & Reel (TR)
2508-R-668049CT-ND - Cut Tape (CT)
2508-R-668049DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-668049
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
2.50mm x 1.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
163gf
Ingress Protection
IPX7, Water Resistant
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,24000 €2,40 €
250,22480 €5,62 €
1000,20140 €20,14 €
2500,18664 €46,66 €
5000,17612 €88,06 €
1.0000,16629 €166,29 €
2.5000,15448 €386,20 €
5.0000,14649 €732,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,13103 €3.275,75 €
50.0000,12563 €6.281,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33480 €