Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A220JXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A220JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A220JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A220JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220JXXCW1BC |
Description | CAP CER 22PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220JXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03522 € | 17,61 € |
| 1.000 | 0,03167 € | 31,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02635 € | 105,40 € |
| 8.000 | 0,02438 € | 195,04 € |
| 12.000 | 0,02340 € | 280,80 € |
| 20.000 | 0,02230 € | 446,00 € |
| 28.000 | 0,02166 € | 606,48 € |
| 40.000 | 0,02105 € | 842,00 € |
| 48.000 | 0,02076 € | 996,48 € |
| 96.000 | 0,01978 € | 1.898,88 € |
| 100.000 | 0,01973 € | 1.973,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |



