
VJ0805A1R5BXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A1R5BXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A1R5BXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A1R5BXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R5BXAPW1BC |
Description | CAP CER 1.5PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R5BXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06980 € | 6,98 € |
| 500 | 0,05356 € | 26,78 € |
| 1.000 | 0,04855 € | 48,55 € |
| 2.500 | 0,04326 € | 108,15 € |
| 5.000 | 0,04008 € | 200,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03616 € | 542,40 € |
| 30.000 | 0,03424 € | 1.027,20 € |
| 45.000 | 0,03328 € | 1.497,60 € |
| 75.000 | 0,03221 € | 2.415,75 € |
| 105.000 | 0,03159 € | 3.316,95 € |
| 150.000 | 0,03099 € | 4.648,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

