
| VJ0805A182JXAAT | |
|---|---|
| DigiKey Part Number | 720-1992-2-ND - Tape & Reel (TR) 720-1992-1-ND - Cut Tape (CT) 720-1992-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0805A182JXAAT | 
| Description | CAP CER 1800PF 50V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0805A182JXAAT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,29000 € | 0,29 € | 
| 10 | 0,17200 € | 1,72 € | 
| 50 | 0,12600 € | 6,30 € | 
| 100 | 0,11080 € | 11,08 € | 
| 500 | 0,08830 € | 44,15 € | 
| 1.000 | 0,08098 € | 80,98 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,07195 € | 215,85 € | 
| 6.000 | 0,06753 € | 405,18 € | 
| 9.000 | 0,06405 € | 576,45 € | 
| 15.000 | 0,06287 € | 943,05 € | 
| 21.000 | 0,06144 € | 1.290,24 € | 
| 30.000 | 0,06006 € | 1.801,80 € | 
| 36.000 | 0,05941 € | 2.138,76 € | 
| 72.000 | 0,05801 € | 4.176,72 € | 
| Unit Price without VAT: | 0,29000 € | 
|---|---|
| Unit Price with VAT: | 0,35960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece