
VJ0603Y223JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223JXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y223JXAACCT-ND - Cut Tape (CT) 720-VJ0603Y223JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223JXAAC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11900 € | 5,95 € |
| 100 | 0,10560 € | 10,56 € |
| 500 | 0,08298 € | 41,49 € |
| 1.000 | 0,07602 € | 76,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05297 € | 211,88 € |
| 8.000 | 0,04983 € | 398,64 € |
| 12.000 | 0,04960 € | 595,20 € |
| 20.000 | 0,04934 € | 986,80 € |
| 28.000 | 0,04919 € | 1.377,32 € |
| 40.000 | 0,04904 € | 1.961,60 € |
| 48.000 | 0,04896 € | 2.350,08 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

