0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KXJPW1BC

DigiKey Part Number
720-VJ0603Y104KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y104KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y104KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KXJPW1BC
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y104JXJPW1BCVishay Vitramon42.447720-1686-1-ND0,15000 €Upgrade
VJ0603Y104KXAACVishay Vitramon99.085720-1848-1-ND0,25000 €Upgrade
VJ0603Y104KXJAPVishay Vitramon10.000720-1961-2-ND0,05383 €Upgrade
KGM15AR71C104KMKYOCERA AVX862.358478-KGM15AR71C104KMCT-ND0,08000 €Direct
KGM15AR71C104KTKYOCERA AVX386.316478-KGM15AR71C104KTCT-ND0,08000 €Direct
In-Stock: 13.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07900 €0,79 €
500,05560 €2,78 €
1000,04840 €4,84 €
5000,03646 €18,23 €
1.0000,03278 €32,78 €
2.5000,02891 €72,28 €
5.0000,02657 €132,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02369 €355,35 €
30.0000,02229 €668,70 €
45.0000,02158 €971,10 €
75.0000,02080 €1.560,00 €
105.0000,02034 €2.135,70 €
150.0000,01991 €2.986,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €