0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KXJCW1BC

DigiKey Part Number
720-1532-2-ND - Tape & Reel (TR)
720-1532-1-ND - Cut Tape (CT)
720-1532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KXJCW1BC
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y104JXJACVishay Vitramon14.795720-1960-1-ND0,26000 €Upgrade
VJ0603Y104JXXACVishay Vitramon25.759720-1545-1-ND0,28000 €Upgrade
VJ0603Y104KXXACVishay Vitramon29.690720-1378-1-ND0,28000 €Upgrade
C0603C104K4RACTMKEMET86399-C0603C104K4RACTMCT-ND0,10000 €Direct
C0603C104K4RACTUKEMET6.177.787399-C0603C104K4RACTUCT-ND0,08000 €Direct
In-Stock: 48.608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07100 €0,71 €
500,05020 €2,51 €
1000,04370 €4,37 €
5000,03268 €16,34 €
1.0000,02932 €29,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02428 €97,12 €
8.0000,02241 €179,28 €
12.0000,02147 €257,64 €
20.0000,02043 €408,60 €
28.0000,01983 €555,24 €
40.0000,01925 €770,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €