VJ0603Y102KFAAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 135.409
Unit Price: 0,34000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03380 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8.000
Unit Price: 0,03434 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07720 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07851 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07720 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.099
Unit Price: 0,15000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07152 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07152 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,03850 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,03929 €
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102KFAAP

DigiKey Part Number
VJ0603Y102KFAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y102KFAAP
Description
CAP CER 1000PF 50V X7R 0603
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102KFAAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.