
VJ0603Y101KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y101KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y101KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y101KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y101KXJCW1BC |
Description | CAP CER 100PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y101KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02770 € | 2,77 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01805 € | 18,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01465 € | 58,60 € |
| 8.000 | 0,01201 € | 96,08 € |
| 12.000 | 0,01058 € | 126,96 € |
| 20.000 | 0,01050 € | 210,00 € |
| 28.000 | 0,00911 € | 255,08 € |
| 40.000 | 0,00907 € | 362,80 € |
| 48.000 | 0,00905 € | 434,40 € |
| 96.000 | 0,00898 € | 862,08 € |
| 100.000 | 0,00898 € | 898,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

