
VJ0603D680FXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D680FXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D680FXPAJCT-ND - Cut Tape (CT) 720-VJ0603D680FXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D680FXPAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D680FXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29660 € | 14,83 € |
| 100 | 0,26840 € | 26,84 € |
| 500 | 0,22098 € | 110,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20632 € | 206,32 € |
| 2.000 | 0,19426 € | 388,52 € |
| 3.000 | 0,18821 € | 564,63 € |
| 5.000 | 0,18152 € | 907,60 € |
| 7.000 | 0,17761 € | 1.243,27 € |
| 10.000 | 0,17384 € | 1.738,40 € |
| 12.000 | 0,17206 € | 2.064,72 € |
| 24.000 | 0,16605 € | 3.985,20 € |
| 25.000 | 0,16573 € | 4.143,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76880 € |

