1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R0CXBAC

DigiKey Part Number
720-VJ0603A1R0CXBACTR-ND - Tape & Reel (TR)
720-VJ0603A1R0CXBACCT-ND - Cut Tape (CT)
720-VJ0603A1R0CXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A1R0CXBAC
Description
CAP CER 1PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R0CXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49900 €4,99 €
500,38580 €19,29 €
1000,35090 €35,09 €
5000,29184 €145,92 €
1.0000,27360 €273,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24624 €984,96 €
8.0000,23607 €1.888,56 €
12.0000,23097 €2.771,64 €
20.0000,22532 €4.506,40 €
28.0000,22202 €6.216,56 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,96720 €