VJ0603A120KXJPW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34526 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34158 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 22.674
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03444 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34526 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34158 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08697 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07860 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03909 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8.829
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03909 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10.947
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22625 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26512 €
Datasheet
12 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A120KXJPW1BC

DigiKey Part Number
720-VJ0603A120KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A120KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A120KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A120KXJPW1BC
Description
CAP CER 12PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A120KXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
500,03520 €1,76 €
1000,03040 €3,04 €
5000,02230 €11,15 €
1.0000,01983 €19,83 €
2.5000,01722 €43,05 €
5.0000,01566 €78,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01373 €205,95 €
30.0000,01279 €383,70 €
45.0000,01231 €553,95 €
75.0000,01179 €884,25 €
105.0000,01149 €1.206,45 €
150.0000,01119 €1.678,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €