
VJ0505D470GXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0505D470GXPAJTR-ND - Tape & Reel (TR) 720-VJ0505D470GXPAJCT-ND - Cut Tape (CT) 720-VJ0505D470GXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0505D470GXPAJ |
Description | CAP CER 47PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0505D470GXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,38460 € | 19,23 € |
| 100 | 0,34970 € | 34,97 € |
| 500 | 0,29084 € | 145,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27263 € | 272,63 € |
| 2.000 | 0,25766 € | 515,32 € |
| 3.000 | 0,25016 € | 750,48 € |
| 5.000 | 0,24185 € | 1.209,25 € |
| 7.000 | 0,23699 € | 1.658,93 € |
| 10.000 | 0,23232 € | 2.323,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,96720 € |

