
VJ0402Y333KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y333KXJACTR-ND - Tape & Reel (TR) 720-VJ0402Y333KXJACCT-ND - Cut Tape (CT) 720-VJ0402Y333KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y333KXJAC |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y333KXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,05960 € | 5,96 € |
| 500 | 0,04528 € | 22,64 € |
| 1.000 | 0,04090 € | 40,90 € |
| 2.500 | 0,03628 € | 90,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03350 € | 167,50 € |
| 10.000 | 0,03121 € | 312,10 € |
| 15.000 | 0,03006 € | 450,90 € |
| 25.000 | 0,02879 € | 719,75 € |
| 35.000 | 0,02805 € | 981,75 € |
| 50.000 | 0,02734 € | 1.367,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

