
VJ0402Y222JXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y222JXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y222JXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y222JXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y222JXQPW1BC |
Description | CAP CER 2200PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y222JXQPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03084 € | 15,42 € |
| 1.000 | 0,02763 € | 27,63 € |
| 2.500 | 0,02423 € | 60,58 € |
| 5.000 | 0,02219 € | 110,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01767 € | 883,50 € |
| 100.000 | 0,01679 € | 1.679,00 € |
| 150.000 | 0,01635 € | 2.452,50 € |
| 250.000 | 0,01586 € | 3.965,00 € |
| 350.000 | 0,01558 € | 5.453,00 € |
| 500.000 | 0,01531 € | 7.655,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

