
VJ0402NMAG1NKIT | |
|---|---|
DigiKey Part Number | 720-1223-ND |
Manufacturer | |
Manufacturer Product Number | VJ0402NMAG1NKIT |
Description | CAP KIT CERAMIC 1PF-12PF 350PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 12pF 50V Surface Mount, MLCC 350 Pieces (14 Values - 25 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 12pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | ±0.25pF, ±5% | |
Applications | General Purpose | |
Features | Non-Magnetic | |
Quantity | 350 Pieces (14 Values - 25 Each) | |
Packages Included | 0402 (1005 Metric) |


