
VJ0402D270FXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D270FXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D270FXCAJCT-ND - Cut Tape (CT) 720-VJ0402D270FXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D270FXCAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D270FXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22420 € | 11,21 € |
| 100 | 0,20160 € | 20,16 € |
| 500 | 0,16372 € | 81,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15200 € | 152,00 € |
| 2.000 | 0,14237 € | 284,74 € |
| 3.000 | 0,13754 € | 412,62 € |
| 5.000 | 0,13219 € | 660,95 € |
| 7.000 | 0,12906 € | 903,42 € |
| 10.000 | 0,12606 € | 1.260,60 € |
| 12.000 | 0,12463 € | 1.495,56 € |
| 24.000 | 0,11983 € | 2.875,92 € |
| 25.000 | 0,11958 € | 2.989,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

