
| VJ0402A470JXAAC | |
|---|---|
| DigiKey Part Number | 720-1543-2-ND - Tape & Reel (TR) 720-1543-1-ND - Cut Tape (CT) 720-1543-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0402A470JXAAC | 
| Description | CAP CER 47PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0402A470JXAAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.024" (0.60mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,54000 € | 0,54 € | 
| 10 | 0,26600 € | 2,66 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,22398 € | 1.119,90 € | 
| 10.000 | 0,21739 € | 2.173,90 € | 
| Unit Price without VAT: | 0,54000 € | 
|---|---|
| Unit Price with VAT: | 0,66960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece