Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent

| VJ0402A120FXQCW1BC | |
|---|---|
| DigiKey Part Number | 720-VJ0402A120FXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A120FXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A120FXQCW1BCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0402A120FXQCW1BC | 
| Description | CAP CER 12PF 10V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 12 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0402A120FXQCW1BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,18000 € | 0,18 € | 
| 10 | 0,10100 € | 1,01 € | 
| 50 | 0,07260 € | 3,63 € | 
| 100 | 0,06360 € | 6,36 € | 
| 500 | 0,05302 € | 26,51 € | 
| 1.000 | 0,04410 € | 44,10 € | 
| 2.500 | 0,04149 € | 103,72 € | 
| 5.000 | 0,03699 € | 184,95 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,02731 € | 273,10 € | 
| 20.000 | 0,02619 € | 523,80 € | 
| 30.000 | 0,02608 € | 782,40 € | 
| 50.000 | 0,02595 € | 1.297,50 € | 
| 70.000 | 0,02587 € | 1.810,90 € | 
| Unit Price without VAT: | 0,18000 € | 
|---|---|
| Unit Price with VAT: | 0,22320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece