Upgrade
Upgrade
Parametric Equivalent

VJ0402A100JXAAP | |
|---|---|
DigiKey Part Number | 720-VJ0402A100JXAAPTR-ND - Tape & Reel (TR) 720-VJ0402A100JXAAPCT-ND - Cut Tape (CT) 720-VJ0402A100JXAAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100JXAAP |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100JXAAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,07600 € | 7,60 € |
| 500 | 0,05852 € | 29,26 € |
| 1.000 | 0,05314 € | 53,14 € |
| 2.500 | 0,04748 € | 118,70 € |
| 5.000 | 0,04406 € | 220,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04126 € | 412,60 € |
| 20.000 | 0,03895 € | 779,00 € |
| 30.000 | 0,03780 € | 1.134,00 € |
| 50.000 | 0,03651 € | 1.825,50 € |
| 70.000 | 0,03576 € | 2.503,20 € |
| 100.000 | 0,03504 € | 3.504,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |


