VJ0201G223KXYCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02407 €
Datasheet

Direct


Murata Electronics
In Stock: 1.591.610
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 88.408
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 128.027
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 90.058
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 20.976
Unit Price: 0,10000 €
Datasheet

Similar


TDK
In Stock: 20.030
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 170.037
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 35.528
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 199.880
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 59.559
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 750.893
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14.880
Unit Price: 0,09000 €
Datasheet
0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201G223KXYCW1BC

DigiKey Part Number
VJ0201G223KXYCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201G223KXYCW1BC
Description
CAP CER 0.022UF 6.3V X5R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201G223KXYCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02025 €303,75 €
Manufacturers Standard Package
Unit Price without VAT:0,02025 €
Unit Price with VAT:0,02511 €