
HV2225Y153KXHATHV | |
|---|---|
DigiKey Part Number | 720-1571-2-ND - Tape & Reel (TR) 720-1571-1-ND - Cut Tape (CT) 720-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2225Y153KXHATHV |
Description | CAP CER 0.015UF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y153KXHATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 2,84800 € | 28,48 € |
| 50 | 2,53080 € | 126,54 € |
| 100 | 2,26580 € | 226,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,08066 € | 1.040,33 € |
| 1.000 | 2,00099 € | 2.000,99 € |
| 1.500 | 1,94013 € | 2.910,19 € |
| 2.500 | 1,88520 € | 4.713,00 € |
| 3.500 | 1,88398 € | 6.593,93 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,91040 € |

