
GA1812Y105KXAAT31G | |
|---|---|
DigiKey Part Number | 720-GA1812Y105KXAAT31GTR-ND - Tape & Reel (TR) 720-GA1812Y105KXAAT31GCT-ND - Cut Tape (CT) 720-GA1812Y105KXAAT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA1812Y105KXAAT31G |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812Y105KXAAT31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,24000 € | 12,40 € |
| 50 | 1,00440 € | 50,22 € |
| 100 | 0,93140 € | 93,14 € |
| 500 | 0,80820 € | 404,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77007 € | 770,07 € |
| 2.000 | 0,73867 € | 1.477,34 € |
| 3.000 | 0,72294 € | 2.168,82 € |
| 5.000 | 0,70550 € | 3.527,50 € |
| 7.000 | 0,69530 € | 4.867,10 € |
| 10.000 | 0,68549 € | 6.854,90 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,26920 € |

