
GA0805Y104JBXAT31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y104JBXAT31GTR-ND - Tape & Reel (TR) 720-GA0805Y104JBXAT31GCT-ND - Cut Tape (CT) 720-GA0805Y104JBXAT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y104JBXAT31G |
Description | CAP CER 0.10UF 25V X7R 0805 AUTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,18080 € | 18,08 € |
| 500 | 0,14564 € | 72,82 € |
| 1.000 | 0,13478 € | 134,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12138 € | 364,14 € |
| 6.000 | 0,11482 € | 688,92 € |
| 9.000 | 0,11153 € | 1.003,77 € |
| 15.000 | 0,10789 € | 1.618,35 € |
| 21.000 | 0,10577 € | 2.221,17 € |
| 30.000 | 0,10372 € | 3.111,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

