
GA0402D2R0CXAAC31M | |
|---|---|
cms-digikey-product-number | 720-GA0402D2R0CXAAC31MTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | GA0402D2R0CXAAC31M |
cms-description | MLCC |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | 0,04195 € | 419,50 € |
| Unit Price without VAT: | 0,04195 € |
|---|---|
| Unit Price with VAT: | 0,05202 € |

