VJ1210Y105KXBTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3.379
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 171
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.345
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,17953 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 92.970
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 3.247
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 26.166
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.994
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 6.450
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.000
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 13.618
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 754
Unit Price: 0,75000 €
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y105KXBTW1BC

DigiKey Part Number
720-VJ1210Y105KXBTW1BCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210Y105KXBTW1BC
Description
MLCC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23533 €235,33 €
Manufacturers Standard Package
Unit Price without VAT:0,23533 €
Unit Price with VAT:0,29181 €