Parametric Equivalent

| CDR32BX103BKUPAP | |
|---|---|
| DigiKey Part Number | CDR32BX103BKUPAP-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CDR32BX103BKUPAP | 
| Description | CAP CER 10000PF 100V BX 1206 | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CDR32BX103BKUPAP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | P (0.1%) | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.051" (1.30mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece