MFR Recommended

TX3B476K016C1000 | |
|---|---|
DigiKey Part Number | 718-TX3B476K016C1000TR-ND - Tape & Reel (TR) 718-TX3B476K016C1000CT-ND - Cut Tape (CT) 718-TX3B476K016C1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B476K016C1000 |
Description | TX3 SERIES - SPECIALTY |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,66660 € | 33,33 € |
| 100 | 0,54620 € | 54,62 € |
| 500 | 0,43594 € | 217,97 € |
| 1.000 | 0,38464 € | 384,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35900 € | 718,00 € |
| 4.000 | 0,34618 € | 1.384,72 € |
| 10.000 | 0,33336 € | 3.333,60 € |
| 14.000 | 0,32695 € | 4.577,30 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,21520 € |


