100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D107X0010C2TE3

DigiKey Part Number
718-293D107X0010C2TE3TR-ND - Tape & Reel (TR)
718-293D107X0010C2TE3CT-ND - Cut Tape (CT)
718-293D107X0010C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D107X0010C2TE3
Description
CAP TANT 100UF 20% 10V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D107X0010C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42800 €4,28 €
500,32840 €16,42 €
1000,29780 €29,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,24598 €122,99 €
1.0000,22999 €229,99 €
1.5000,22198 €332,97 €
2.5000,21310 €532,75 €
3.5000,20792 €727,72 €
5.0000,20293 €1.014,65 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €