
TR3E477M010C0200 | |
|---|---|
DigiKey Part Number | 718-1479-2-ND - Tape & Reel (TR) 718-1479-1-ND - Cut Tape (CT) 718-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E477M010C0200 |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E477M010C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,31700 € | 23,17 € |
| 50 | 1,93480 € | 96,74 € |
| 100 | 1,81680 € | 181,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,63963 € | 655,85 € |
| 800 | 1,57374 € | 1.258,99 € |
| 1.200 | 1,54075 € | 1.848,90 € |
| 2.000 | 1,50417 € | 3.008,34 € |
| 2.800 | 1,48278 € | 4.151,78 € |
| 4.000 | 1,46220 € | 5.848,80 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 4,06720 € |

