TR3D686K016C0070 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 152
Unit Price: 0,81000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,78165 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,22326 €
Datasheet

Similar


Vishay Sprague
In Stock: 927
Unit Price: 0,91000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,03805 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,70420 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,02168 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,63990 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,54478 €
Datasheet

Direct


KEMET
In Stock: 85
Unit Price: 1,70000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.469
Unit Price: 1,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.080
Unit Price: 3,40000 €
Datasheet

Similar


KEMET
In Stock: 1.242
Unit Price: 1,24000 €
Datasheet

Similar


KEMET
In Stock: 263
Unit Price: 1,93000 €
Datasheet
TR# 7343-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR# 7343-31
TR3D(2917)

TR3D686K016C0070

DigiKey Part Number
718-1859-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D686K016C0070
Description
CAP TANT 68UF 10% 16V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D686K016C0070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,89670 €448,35 €
Manufacturers Standard Package
Unit Price without VAT:0,89670 €
Unit Price with VAT:1,11191 €