3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C335K035C0600

DigiKey Part Number
718-1542-2-ND - Tape & Reel (TR)
718-1542-1-ND - Cut Tape (CT)
718-1542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C335K035C0600
Description
CAP TANT 3.3UF 10% 35V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C335K035C0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,73800 €7,38 €
500,58260 €29,13 €
1000,53470 €53,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,45372 €226,86 €
1.0000,42867 €428,67 €
1.5000,41612 €624,18 €
2.5000,40222 €1.005,55 €
3.5000,39409 €1.379,32 €
5.0000,38627 €1.931,35 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,40120 €