
TR3B107M6R3C0400 | |
|---|---|
DigiKey Part Number | 718-TR3B107M6R3C0400TR-ND - Tape & Reel (TR) 718-TR3B107M6R3C0400CT-ND - Cut Tape (CT) 718-TR3B107M6R3C0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B107M6R3C0400 |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B107M6R3C0400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72600 € | 7,26 € |
| 50 | 0,57300 € | 28,65 € |
| 100 | 0,52570 € | 52,57 € |
| 500 | 0,44580 € | 222,90 € |
| 1.000 | 0,42107 € | 421,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37320 € | 746,40 € |
| 4.000 | 0,35726 € | 1.429,04 € |
| 6.000 | 0,34927 € | 2.095,62 € |
| 10.000 | 0,34042 € | 3.404,20 € |
| 14.000 | 0,33524 € | 4.693,36 € |
| 20.000 | 0,33026 € | 6.605,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |

