0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 38.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCSA1V154MTRF

DigiKey Part Number
718-2521-2-ND - Tape & Reel (TR)
718-2521-1-ND - Cut Tape (CT)
718-2521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCSA1V154MTRF
Description
CAP TANT 0.15UF 20% 35V 1206
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 38.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
38.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.309
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08867 €177,34 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20000 €2,00 €
500,14700 €7,35 €
1000,13100 €13,10 €
5000,10390 €51,95 €
1.0000,09554 €95,54 €
Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,20900 €2,09 €
500,15120 €7,56 €
1000,13350 €13,35 €
5000,10294 €51,47 €
1.0000,09343 €93,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €