47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3C476K016C0300

DigiKey Part Number
718-TL3C476K016C0300TR-ND - Tape & Reel (TR)
718-TL3C476K016C0300CT-ND - Cut Tape (CT)
718-TL3C476K016C0300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3C476K016C0300
Description
CAP TANT 47UF 10% 16V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TL3C476K016C0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,05200 €10,52 €
500,84520 €42,26 €
1000,78140 €78,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67384 €336,92 €
1.0000,64053 €640,53 €
1.5000,62384 €935,76 €
2.5000,60535 €1.513,38 €
3.5000,59453 €2.080,86 €
5.0000,58413 €2.920,65 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,94680 €