Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3C475M035C1300 | |
|---|---|
DigiKey Part Number | TH3C475M035C1300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3C475M035C1300 |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C475M035C1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27856 € | 139,28 € |
| Unit Price without VAT: | 0,27856 € |
|---|---|
| Unit Price with VAT: | 0,34541 € |


