220 µF Conformal Coated Tantalum Capacitors 20 V 3024 (7660 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97R227K020LSA

DigiKey Part Number
718-1659-2-ND - Tape & Reel (TR)
718-1659-1-ND - Cut Tape (CT)
718-1659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T97R227K020LSA
Description
CAP TANT 220UF 10% 20V 3024
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 20 V 3024 (7660 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97R227K020LSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,63000 €15,63 €
1012,32200 €123,22 €
5011,00200 €550,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15010,38840 €1.558,26 €
30010,08780 €3.026,34 €
4509,93722 €4.471,75 €
7509,77021 €7.327,66 €
Manufacturers Standard Package
Unit Price without VAT:15,63000 €
Unit Price with VAT:19,38120 €