
T97F108K010LSA | |
|---|---|
DigiKey Part Number | 718-1658-2-ND - Tape & Reel (TR) 718-1658-1-ND - Cut Tape (CT) 718-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97F108K010LSA |
Description | CAP TANT 1000UF 10% 10V 3024 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F108K010LSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| 10 | 13,11100 € | 131,11 € |
| 50 | 11,73060 € | 586,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 11,18224 € | 1.397,78 € |
| 250 | 10,85144 € | 2.712,86 € |
| 375 | 10,68568 € | 4.007,13 € |
| 625 | 10,50189 € | 6.563,68 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 20,54680 € |

