APS11753KMADLX-1PL5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8131BV-IS3

DigiKey Part Number
620-CT8131BV-IS3TR-ND - Tape & Reel (TR)
620-CT8131BV-IS3CT-ND - Cut Tape (CT)
620-CT8131BV-IS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8131BV-IS3
Description
INTEGRATED DIGITAL OMNIPOLAR, TM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Omnipolar Switch Open Drain Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3mT Trip, ±2mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
900nA
Current - Output (Max)
3mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
50,61800 €3,09 €
100,58500 €5,85 €
250,54720 €13,68 €
500,52140 €26,07 €
1000,49790 €49,79 €
5000,45052 €225,26 €
1.0000,43292 €432,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40798 €1.223,94 €
6.0000,39393 €2.363,58 €
9.0000,38626 €3.476,34 €
15.0000,37713 €5.656,95 €
21.0000,37142 €7.799,82 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,86800 €