
ST680-50T4KI | |
|---|---|
DigiKey Part Number | 718-1239-ND |
Manufacturer | |
Manufacturer Product Number | ST680-50T4KI |
Description | CAP TANT 680UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ST680-50T4KI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T4 | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,25000 € | 105,25 € |
| 10 | 91,90900 € | 919,09 € |
| 50 | 86,56360 € | 4.328,18 € |
| 100 | 84,90660 € | 8.490,66 € |
| Unit Price without VAT: | 105,25000 € |
|---|---|
| Unit Price with VAT: | 130,51000 € |

