
ST100-125T3KI | |
|---|---|
DigiKey Part Number | ST100-125T3KI-ND |
Manufacturer | |
Manufacturer Product Number | ST100-125T3KI |
Description | CAP TANT 100UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ST100-125T3KI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 0.766" L (10.31mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T3 | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 72,14250 € | 1.442,85 € |
| Unit Price without VAT: | 72,14250 € |
|---|---|
| Unit Price with VAT: | 89,45670 € |

