M39003/01-2444 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 866,72500 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 724,24750 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 273,66230 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 289,26810 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 364,33860 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 407,17440 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 622,07560 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 724,50690 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1.176,53710 €
Datasheet
0.068 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2444

DigiKey Part Number
M39003/01-2444-ND
Manufacturer
Manufacturer Product Number
M39003/01-2444
Description
CAP TANT 0.068UF 10% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.068 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2444 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100318,33850 €31.833,85 €
Unit Price without VAT:318,33850 €
Unit Price with VAT:394,73974 €