757D158M025DT3D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 403
Unit Price: 1,43000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.297
Unit Price: 1,70000 €
Datasheet
Image for 757D158M025DT3D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

757D158M025DT3D

DigiKey Part Number
757D158M025DT3D-ND
Manufacturer
Manufacturer Product Number
757D158M025DT3D
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 73mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
73mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.99 A @ 120 Hz
Ripple Current @ High Frequency
2.98 A @ 40 kHz
Impedance
26 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.417" (36.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2455,10992 €1.251,93 €
Manufacturers Standard Package
Unit Price without VAT:5,10992 €
Unit Price with VAT:6,33630 €