
595D686X0010C2T | |
|---|---|
DigiKey Part Number | 718-595D686X0010C2TTR-ND - Tape & Reel (TR) 718-595D686X0010C2TCT-ND - Cut Tape (CT) 718-595D686X0010C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D686X0010C2T |
Description | CAP TANT 68UF 20% 10V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X0010C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 240mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,95300 € | 19,53 € |
| 50 | 1,61800 € | 80,90 € |
| 100 | 1,51440 € | 151,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33934 € | 669,67 € |
| 1.000 | 1,28512 € | 1.285,12 € |
| 1.500 | 1,25795 € | 1.886,92 € |
| 2.500 | 1,22784 € | 3.069,60 € |
| 3.500 | 1,21023 € | 4.235,80 € |
| 5.000 | 1,19329 € | 5.966,45 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,47200 € |

