
293D226X0010B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D226X0010B2TE3TR-ND - Tape & Reel (TR) 718-293D226X0010B2TE3CT-ND - Cut Tape (CT) 718-293D226X0010B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0010B2TE3 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X0010B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,14520 € | 14,52 € |
| 500 | 0,11580 € | 57,90 € |
| 1.000 | 0,10673 € | 106,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09926 € | 198,52 € |
| 4.000 | 0,09312 € | 372,48 € |
| 6.000 | 0,09004 € | 540,24 € |
| 10.000 | 0,08663 € | 866,30 € |
| 14.000 | 0,08464 € | 1.184,96 € |
| 20.000 | 0,08272 € | 1.654,40 € |
| 24.000 | 0,08181 € | 1.963,44 € |
| 48.000 | 0,07876 € | 3.780,48 € |
| 50.000 | 0,07859 € | 3.929,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

