68 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D686X0010C2T

DigiKey Part Number
718-1004-2-ND - Tape & Reel (TR)
718-1004-1-ND - Cut Tape (CT)
718-1004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D686X0010C2T
Description
CAP TANT 68UF 20% 10V 2812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D686X0010C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,92400 €19,24 €
501,59340 €79,67 €
1001,49110 €149,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,31794 €658,97 €
1.0001,26432 €1.264,32 €
1.5001,23747 €1.856,21 €
2.5001,20770 €3.019,25 €
3.5001,19029 €4.166,02 €
5.0001,17354 €5.867,70 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,41000 €