
594D686X0010C2T | |
|---|---|
DigiKey Part Number | 718-1004-2-ND - Tape & Reel (TR) 718-1004-1-ND - Cut Tape (CT) 718-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D686X0010C2T |
Description | CAP TANT 68UF 20% 10V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D686X0010C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,92400 € | 19,24 € |
| 50 | 1,59340 € | 79,67 € |
| 100 | 1,49110 € | 149,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31794 € | 658,97 € |
| 1.000 | 1,26432 € | 1.264,32 € |
| 1.500 | 1,23747 € | 1.856,21 € |
| 2.500 | 1,20770 € | 3.019,25 € |
| 3.500 | 1,19029 € | 4.166,02 € |
| 5.000 | 1,17354 € | 5.867,70 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,41000 € |

