
594D107X0016D2T | |
|---|---|
DigiKey Part Number | 718-1974-2-ND - Tape & Reel (TR) 718-1974-1-ND - Cut Tape (CT) 718-1974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D107X0016D2T |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X0016D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,01600 € | 30,16 € |
| 50 | 2,54840 € | 127,42 € |
| 100 | 2,40410 € | 240,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,15970 € | 1.079,85 € |
| 1.000 | 2,08399 € | 2.083,99 € |
| 1.500 | 2,04607 € | 3.069,10 € |
| 2.500 | 2,00401 € | 5.010,03 € |
| 3.500 | 1,97942 € | 6.927,97 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,19560 € |

